| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Actuator Style | Button |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 0.1@12VDC |
| Maximum DC Voltage Rating (V) | 12 |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 500 |
| Electrical Life (Cycles) | 300000 |
| Mechanical Life (Cycles) | 300000 |
| Operating Force (N) | 1 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Body Orientation | Straight |
| Total Travel (mm) | 6.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 5.8 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 5.8 |
| Product Height (mm) | 13.45 |