| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Compact One-Way Operation |
| Actuator Style | Button |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Maximum Current Rating (A) | 0.1@30VDC |
| Maximum DC Voltage Rating (V) | 30 |
| Dielectric Strength | 100VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 500 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 50000 |
| Operating Force (N) | 0.3 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 3 |
| Body Orientation | Straight |
| Total Travel (mm) | 2 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 5 |
| Product Height (mm) | 3.73 |