Top Purchased
STMicroelectronicsSPV1050TTRBattery Management ICs
Battery Charger 70mA 2.2V to 5.3V 20-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| 2.2 to 5.3 | |
| 70(Max) | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 20 | |
| Lead Shape | No Lead |
Easily reduce the complexity and component count of your battery powered system with this battery charger SPV1050TTR charge controller from STMicroelectronics. Its output produces a current of 70 mA. With an output that has a voltage of 2.1 to 5.3 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

