ALPS ALPINE CO., LTDSPUN194900Switch Push Button
Switch Push Button N.O./N.C. 4PDT Plunger 1A 30VDC Latching PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Latching | |
| 4PDT | |
| Plunger | |
| N.O./N.C. | |
| 1@25VDC | |
| 500VAC | |
| 100 | |
| 20 | |
| 10000 | |
| 30000 | |
| 8.5 | |
| 2 | |
| 6 | |
| Through Hole | |
| PC Pins | |
| 12 | |
| 5 | |
| 4 | |
| Right Angle | |
| -10 | |
| 60 | |
| Bulk | |
| 10 | |
| 24 | |
| 13 | |
| 10 | |
| 42 | |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
