ALPS ALPINE CO., LTDSPUJ190900Switch Push Button
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Alternate Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Alternate | |
| DPDT | |
| Plunger | |
| N.O./N.C. | |
| 0.1@30VDC | |
| 100 | |
| 20 | |
| 10000 | |
| 10000 | |
| 3 | |
| 2 | |
| 2.5 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 2.5 | |
| Right Angle | |
| -10 | |
| 60 | |
| Bulk | |
| 7.4 | |
| 25 | |
| 8.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
