| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 300psi |
| Maximum Overload Pressure | 1500psi |
| Equivalent Overload Pressure Range (psi) | 1500 to 5000 |
| Response Time (ms) | 5 |
| Output Voltage Range (V) | 1 to 5 |
| Minimum Operating Supply Voltage (V) | 12.5 |
| Typical Operating Supply Voltage (V) | 15|18 |
| Maximum Operating Supply Voltage (V) | 24 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Mounting | Stud |
| Package Height | 91.8 |
| Package Width | 22.2 |
| Package Length | 25.62 |
| PCB changed | 4 |
| Pin Count | 4 |
| Lead Shape | Terminal Stud |