| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Switch Function | Momentary |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 0.2@30VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 10000 |
| Actuator Length (mm) | 3.5 |
| Number of Rows | 1 |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Terminal Length (mm) | 3.5 |
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Body Length (mm) | 5 |
| Body Depth (mm) | 12 |
| Body Height (mm) | 8.3 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 8.3 |