ALPS ALPINE CO., LTDSPPH430100Switch Push Button
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Latching | |
| DPDT | |
| Plunger | |
| N.O./N.C. | |
| 0.1@30VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 10000 | |
| 10000 | |
| 4 | |
| 2 | |
| 5.4 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 3.5 | |
| 2.5 | |
| Straight | |
| -10 | |
| 60 | |
| Bulk | |
| 8.7 | |
| 6.5 | |
| 8.5 | |
| 8.7 | |
| 6.5 | |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
