Infineon Technologies AGSPP04N60C3XKSA1MOSFETs
Trans MOSFET N-CH 600V 4.5A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 3.9 | |
| 4.5 | |
| 950@10V | |
| 19@10V | |
| 19 | |
| 490@25V | |
| 50000 | |
| 9.5 | |
| 2.5 | |
| 58.5 | |
| 6 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
This SPP04N60C3XKSA1 power MOSFET from Infineon Technologies can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 50000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with coolmos technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

