Infineon Technologies AGSPP03N60C3HKSA1MOSFETs
Trans MOSFET N-CH 650V 3.2A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±20 | |
| 3.2 | |
| 1400@10V | |
| 13@10V | |
| 13 | |
| 400@25V | |
| 38000 | |
| 12 | |
| 3 | |
| 64 | |
| 7 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
