Top Purchased
Samsung ElectronicsSPMWHT541MP5WAR0S4LEDs
LED Uni-Color White 4-Pin Chip 5630 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 35lm(Max) | |
| 180 | |
| 65 | |
| 3.2 | |
| 1.2 | |
| -40 | |
| 85 | |
| 5000K | |
| No | |
| White | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 5 mm |
| Package Length | 3 mm |
| PCB changed | 4 |
| Supplier Package | Case 5630 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

