Samsung ElectronicsSPMWHT32BMD5YBP3S0LEDs
LED Uni-Color White 6500K 80 2-Pin Chip 3030 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 70lm(Max) | |
| 150 | |
| 65 | |
| 6.4 | |
| 1.2 | |
| -40 | |
| 85 | |
| 6500K | |
| No | |
| White | |
| 80 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | Case 3030 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

