50-75% Off
Samsung ElectronicsSPMWHT328FD5WAT0S0LEDs
LED Uni-Color White 4000K 80 2-Pin Chip 3030 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Square | |
| Top Mount | |
| 66lm(Max) | |
| 500 | |
| 150 | |
| 3.1 | |
| 1.2 | |
| -40 | |
| 85 | |
| 4000K | |
| No | |
| White | |
| 80 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | Case 3030 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

