25-50% Off

TDKSPM6530T-2R2MInductor Surface Mount

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R

This power SPM6530T-2R2M surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.4 mm long, 3 mm tall and 6.8 mm deep. Its test frequency is 100K Hz. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 8.2(Typ) A with a maximum resistance of 19m Ohm. This device is made with wirewound technology. It has a tolerance of 20%.

Import TariffMay apply to this part

Total In Stock: 24,660 parts

Regional Inventory: 6,660

    Total$0.35Price for 1

    6,660 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      6660
      Country Of origin:
      China
         
      • Price: $0.3483
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 6,660 parts
      • Price: $0.3483
    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.4670

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.