10-25% Off
TDKSPM5020T-3R3MInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.8A 0.0663Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SPM5020T-3R3M | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 3.3u | |
| 20% | |
| 100K | |
| 3.8(Typ) | |
| 5.3 | |
| 0.0663 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.6 | |
| Surface Mount | |
| 5.3 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

