TDKSPM4020T-3R3MInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.6A 0.0793Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SPM4020T-3R3M | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 3.3u | |
| 20% | |
| 100K | |
| 3.6(Typ) | |
| 3.5 | |
| 0.0793 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.6 | |
| Surface Mount | |
| 4.3 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

