TDKSPM3012T-2R2MInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.2A 0.11Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SPM3012T-2R2M | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 2.2u | |
| 20% | |
| 100K | |
| 2.2(Typ) | |
| 2.5 | |
| 0.11 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 1.2 |
This power SPM3012T-2R2M surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.3 mm long, 1.2 mm tall and 3.1 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.2(Typ) A with a maximum resistance of 110m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 2.2u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

