TDKSPM10065VT-1R5M-DInductor Surface Mount

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 20.2A 0.00341Ohm DCR Automotive AEC-Q200 T/R

TDK Automotive Power Inductors

Power inductors can be broadly classified into wire-wound, multilayer, and thin-film types, according to differences in their production methods, with ferrite or metallic magnetic materials used in their cores. Ferrite cores have a high magnetic permeability and high inductance, while metallic magnetic cores have excellent saturation magnetic flux density, making them well-suited to larger currents.

TDK offers several new series of power inductors in varying combinations of product type and core material for automotive use. These highly robust inductors are AEC-Q200 compliant and are ideal for use in harsh environments. Additional advantages of TDK inductors include unique structures featuring proprietary materials, various case sizes & profiles depending on application needs, high current & withstand voltages available, wide inductance ranges, and more. Example applications include use in automotive ADAS and ECUs such as power steering & lighting, in-vehicle camera and radar, automotive communication modules, etc.

Product Overview Video


Import TariffMay apply to this part

13 parts: Ships in 2 days

    Total$0.82Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      13
      Country Of origin:
      China
         
      • Price: $0.8163
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 13 parts
      • Price: $0.8163

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.