ams OSRAMSPL S1L90A_3 A01Laser Diodes
Laser Diode 905nm 120mW Automotive AEC-Q102 4-Pin SMD T/R
| Compliant | |
| Obsolete-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| 13 | |
| 30 | |
| 905 | |
| 45 | |
| 11 | |
| 600 | |
| 40000 | |
| Single | |
| 120 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.69 |
| Package Width | 2 |
| Package Length | 2.3 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

