Infineon Technologies AGSPI07N60C3XKSA1MOSFETs
Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-262 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 7.3 | |
| 600@10V | |
| 21@10V | |
| 21 | |
| 790@25V | |
| 83000 | |
| 7 | |
| 3.5 | |
| 60 | |
| 6 | |
| -55 | |
| 150 | |
| Tube | |
| 540@10V | |
| Mounting | Through Hole |
| Package Height | 9.25 |
| Package Width | 4.4 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
