50-75% Off
Samsung ElectronicsSPHWHTL3DA0EF4TMT6LEDs
LED Uni-Color White 2-Pin Chip 3535 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 460lm(Max) | |
| 3000 | |
| 3.2 | |
| 19.5(Max) | |
| -40 | |
| 105 | |
| 4000K | |
| No | |
| 80 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.5 mm |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Supplier Package | Case 3535 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

