TT Electronics / IRCSPH R180 5% LFResistor Fixed Single-Through Hole
Res Wirewound 0.18 Ohm 5% 2W ±800ppm/°C Molded AXL
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 180m | |
| 5% | |
| 2 | |
| Wirewound | |
| -65 | |
| 160 | |
| ±800 | |
| 70 to 160 | |
| Yes | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 5.72 | |
| 14.3 | |
| 0.81 | |
| 38.1 | |
| ±0.2 | |
| ±0.25 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the SPH R180 5% LF fixed single through-hole resistor from IRC (TT electronics) could be of use in your design. This durable part has a power rating of 2 W. This product has a resistance value of 180m Ohm. Its temperature coefficient is ±150 ppm/°C. The SPH R180 5% LF part has an axial termination style. It has a tolerance of 5%. This product is 14.3 mm long. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

