STMicroelectronicsSPEAR300-2Microprocessors - MPUs
MPU SPEAr RISC 32bit 333MHz 3.3V 289-Pin LFBGA Tray
| Compliant | |
| 5A002a.4. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| SPEAr | |
| RISC | |
| ARM926EJ-S | |
| 1 | |
| 32 | |
| 16KB | |
| 57KB/SRAM | |
| 333 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 1 | |
| 0 | |
| 16KB | |
| 1 | |
| No | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| MMC/SDIO | |
| 1 | |
| MII | |
| 10Mbps/100Mbps | |
| 1.14|1.2|1.7|2.25 | |
| 1.8|2.5|1.2|1.5 | |
| 1.26|1.8|1.9|2.75 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.99 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 289 | |
| Lead Shape | Ball |
Say good to components not switching states by centralizing them with this SPEAR300-2 microprocessor manufactured by STMicroelectronics. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 333 MHz is its maximum speed. The item will be shipped in tray orientation. This device has a typical operating supply voltage of 1.2|1.5|1.8|2.5 V. Its minimum operating supply voltage of 1.14|1.2|1.7|2.25 V, while its maximum is 1.26|1.8|1.9|2.75 V. This device is based on the ARM926EJ-S core architecture. This is a 32 bit processor. Its Ethernet interface type is mii and supports up to 10Mbps/100Mbps.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

