3MSPD08-060-RB-TRConnector Card Edge
Conn Card Edge SKT 60 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 60 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Straight | |
| 2 Plastic Pegs | |
| 0.3 | |
| 50VAC | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 28.6 | |
| 7 | |
| 8 | |
| Surface Mount |
The SPD08-060-RB-TR smart card connector, developed by 3M, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VAC. It has a straight body orientation. Its pitch is 0.8 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 0.3 A. This product is 8 mm tall. This product will be shipped in tape and reel packaging so that components can be mounted effectively. SPD08-060-RB-TR is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

