3MSPD08-050-L-RB-TRConnector Card Edge
Conn Card Edge F 50 POS 0.8mm Solder ST SMD Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| F | |
| Dual Edge | |
| 1.57 | |
| 50 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Straight | |
| 2 Plastic Pegs | |
| 3 | |
| 250VAC | |
| 20 | |
| -55 | |
| 125 | |
| Box | |
| 27.8 | |
| 7 | |
| 8 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

