Infineon Technologies AGSPD02N80C3MOSFETs
Trans MOSFET N-CH 800V 2A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±20 | |
| 3.9 | |
| -55 to 150 | |
| 2 | |
| 2700@10V | |
| 12@10V | |
| 12 | |
| 290@100V | |
| 42000 | |
| 18 | |
| 15 | |
| 72 | |
| 25 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

