TE ConnectivitySPD-50-3Angular and Linear Position Sensors
Rotary Position Sensor 40V 250000Cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rotary | |
| 250000 | |
| Infinite | |
| 40 | |
| -40 | |
| 70 | |
| No | |
| Mounting | Screw |
| Package Width | 59 mm |
| Package Length | 64 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

