STMicroelectronicsSPC58NG84E7QEH0XMicrocontrollers - MCUs
MCU 32-bit e200z4 RISC 6MB Flash 1.2V/3.3V/5V 176-Pin eLQFP EP T/R Automotive AEC-Q100
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| e200z4 | |
| e200 | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 6MB | |
| 768KB | |
| Yes | |
| 40nm | |
| CAN/Ethernet/I2C/SPI | |
| 5 | |
| 0 | |
| 0 | |
| 0 | |
| 10 | |
| 1 | |
| 0 | |
| 8 | |
| 2 | |
| CAN Controller | |
| 1.14|3 | |
| 1.2|3.3|5 | |
| 1.26|5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | eLQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

