STMicroelectronicsSPC58EG80E5QEC0XMicrocontrollers - MCUs
MCU 32-bit e200z4 RISC 4MB Flash 3.3V/5V Automotive 144-Pin eTQFP EP T/R
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| e200z4 | |
| e200 | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 4MB | |
| 768KB | |
| 256KB | |
| Yes | |
| 40nm | |
| CAN/Ethernet/I2C/SPI | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 10 | |
| 1 | |
| 0 | |
| 8 | |
| 2 | |
| 4 | |
| 5|3.3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | eTQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

