STMicroelectronicsSPC584C70E7QMC1XMicrocontrollers - MCUs
MCU 32-bit e200z420n3 RISC 2MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin eLQFP EP T/R
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| SPC58 C | |
| RISC | |
| e200z420n3 | |
| e200 | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 2MB | |
| 384KB | |
| Yes | |
| Ethernet/I2C/SPI | |
| 2 | |
| 5 | |
| 12/12/12/12/10 | |
| 0 | |
| 0 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.14|3 | |
| 1.2|3.3|5 | |
| 1.26|5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 24 |
| Package Length | 24 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | eLQFP EP |
| 176 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

