STMicroelectronicsSPC584B70E3NDC0YMicrocontrollers - MCUs
MCU 32-bit e200z420 RISC 2MB Flash 1.2V/3.3V/5V Automotive 100-Pin eTQFP EP Tray
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| e200z420 | |
| e200 | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 2MB | |
| 128KB | |
| Yes | |
| 40nm | |
| CAN/Ethernet/I2C/SPI | |
| 88 | |
| 2 | |
| 4 | |
| 12/12/12/10 | |
| 0 | |
| 0 | |
| 0 | |
| 7 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| 2 | |
| CAN Controller | |
| 1.14|3 | |
| 1.2|3.3|5 | |
| 1.26|5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | eTQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
