STMicroelectronicsSPC582B50E1CG00XMicrocontrollers - MCUs
MCU 32-bit e200z2 RISC 512KB Flash 1.2V/3.3V/5V 64-Pin TQFP EP T/R Automotive AEC-Q100
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| e200z2 | |
| e200 | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 512KB | |
| 96KB | |
| Yes | |
| 40nm | |
| CAN/I2C/SPI | |
| 2 | |
| 1 | |
| 27 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 1 | |
| 0 | |
| 7 | |
| 0 | |
| CAN Controller | |
| 1.14|3 | |
| 1.2|3.3|5 | |
| 1.26|5.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

