NXP SemiconductorsSPC5777CAK3MMO3RMicrocontrollers - MCUs
MCU 32-bit e200z7 RISC 8MB Flash 5V Automotive AEC-Q100 516-Pin MAP-BGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC57xx | |
| RISC | |
| e200z7 | |
| e200 | |
| 264 | |
| 264 | |
| 32 | |
| Flash | |
| 8MB | |
| 512KB | |
| Yes | |
| CAN/Ethernet/SCI/SPI | |
| 3 | |
| 1 | |
| 4 | |
| 10/10/10/10 | |
| 16/16/16/16 | |
| 0 | |
| 0 | |
| 0 | |
| 5 | |
| 0 | |
| 0 | |
| 6 | |
| 1 | |
| No | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1600 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 516 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 516 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

