STMicroelectronicsSPC574K72E5C6FAYMicrocontrollers - MCUs
MCU 32-bit e200z2/e200z4 RISC 2.5MB Flash 3.3V/5V Automotive 144-Pin eTQFP EP Tray
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| e200z2|e200z4 | |
| e200 | |
| 160 | |
| 160 | |
| 32 | |
| Flash | |
| 2.5MB | |
| 64KB | |
| Yes | |
| CAN/Ethernet/I2C/SCI/SPI/UART | |
| 3 | |
| 2 | |
| 12/16 | |
| 0 | |
| 3 | |
| 0 | |
| 5 | |
| 1 | |
| 0 | |
| 3 | |
| 1 | |
| 3 | |
| No | |
| No | |
| CAN Controller | |
| 4.5|1.2|3 | |
| 3.3|5 | |
| 1.32|3.6|5.5 | |
| 2000 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | eTQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

