NXP SemiconductorsSPC5748CK1MKU6Microcontrollers - MCUs
MCU 32-bit e200z2/e200z4 RISC 6MB Flash 5V 176-Pin LQFP EP Tray Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Unconfirmed | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC57xx | |
| RISC | |
| e200z2|e200z4 | |
| e200 | |
| 80|160 | |
| 80/160 | |
| 32 | |
| Flash | |
| 6MB | |
| 768KB | |
| Yes | |
| I2C/I2S/SPI | |
| 129 | |
| 4 | |
| 2 | |
| 80/64 | |
| 10/12 | |
| 0 | |
| 0 | |
| 0 | |
| 10 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

