NXP SemiconductorsSPC5746CHK0AMMH6Microcontrollers - MCUs
32-Bit High Performance Microcontroller Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Unconfirmed | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| e200z2|e200z4 | |
| 80/160 | |
| 32 | |
| 5.5 | |
| 125 | |
| Each | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 100 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

