NXP SemiconductorsSPC5744BBK1AMMH6Microcontrollers - MCUs
MCU 32-bit e200z4 RISC 1.5MB Flash 5V Automotive AEC-Q100 100-Pin LBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC57xx | |
| RISC | |
| e200z4 | |
| e200 | |
| 160 | |
| 160 | |
| 32 | |
| Flash | |
| 1.5MB | |
| 192KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI | |
| 65 | |
| 4 | |
| 2 | |
| 68/31 | |
| 10/12 | |
| 0 | |
| 0 | |
| 0 | |
| 8 | |
| 4 | |
| 3 | |
| 6 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

