NXP SemiconductorsSPC5676RDK3MVY1Microcontrollers - MCUs
MCU 32-bit e200z7 RISC 6MB Flash 1.2V/3.3V/5V 516-Pin TEBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC56xx | |
| RISC | |
| e200z7 | |
| e200 | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 6MB | |
| 384KB | |
| Yes | |
| CAN/SPI | |
| 3 | |
| 24 | |
| 32 | |
| 1 | |
| 2 | |
| 64/64 | |
| 12/12 | |
| 0 | |
| 0 | |
| 0 | |
| 5 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| No | |
| No | |
| CAN Controller | |
| 1.14|3|4.5 | |
| 1.2|3.3|5 | |
| 1.32|3.6|5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 516 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 516 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

