NXP SemiconductorsSPC5645SF1VLUMicrocontrollers - MCUs
MCU 32-bit e200z4d RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 176-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC56xx | |
| RISC | |
| e200z4d | |
| e200 | |
| 125 | |
| 125 | |
| 32 | |
| Flash | |
| 2MB | |
| 64KB | |
| 64KB | |
| Yes | |
| 90nm | |
| CAN/I2C/SPI | |
| 128 | |
| 2 | |
| 1 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 4 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| 4 | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 24 |
| Package Length | 24 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

