STMicroelectronicsSPC560B60L7B6E0XMicrocontrollers - MCUs
MCU 32-bit e200z0h RISC 1MB Flash 3.3V/5V 176-Pin LQFP T/R Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| MPC56xx | |
| RISC | |
| e200z0h | |
| e200 | |
| 64 | |
| 64 | |
| 32 | |
| Flash | |
| 1MB | |
| 80KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 149 | |
| 3 | |
| 2 | |
| 5/5 | |
| 10/12 | |
| 0 | |
| 0 | |
| 0 | |
| 6 | |
| 1 | |
| 0 | |
| 6 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 24.1(Max) |
| Package Length | 24.1(Max) |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

