MEAN WELLSPB09B-05DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 1.6A 9W 6-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 1.6 | |
| 9 | |
| 1500VDC | |
| DC/DC | |
| 400(Min) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 85(Typ) | |
| Positive | |
| -40 | |
| 90 | |
| Tube | |
| 5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 |
| Package Width | 9.6 |
| Package Length | 24 |
| PCB changed | 6 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

