Infineon Technologies AGSPA08N80C3XKSA1MOSFETs
Trans MOSFET N-CH 800V 8A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±20 | |
| 3.9 | |
| 8 | |
| 650@10V | |
| 40@10V | |
| 40 | |
| 1100@100V | |
| 40000 | |
| 10 | |
| 15 | |
| 65 | |
| 25 | |
| -55 | |
| 150 | |
| Tube | |
| 560@10V | |
| 24 | |
| Mounting | Through Hole |
| Package Height | 15.99 mm |
| Package Width | 4.7 mm |
| Package Length | 10.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Make an effective common source amplifier using this SPA08N80C3XKSA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes coolmos technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

