ROHM SemiconductorSP8M3HZGTBMOSFETs
Trans MOSFET N/P-CH 30V 5A/4.5A 8-Pin SOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 5@N Channel|4.5@P Channel | |
| 10000 | |
| 1 | |
| 51@10V@N Channel|56@10V@P Channel | |
| 3.9@5V@N Channel|8.5@5V@P Channel | |
| 230@10V@N Channel|850@10V@P Channel | |
| 2000 | |
| 5@N Channel|25@P Channel | |
| 8@N Channel|25@P Channel | |
| 22@N Channel|60@P Channel | |
| 6@N Channel|10@P Channel | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 4.05(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

