LittelfuseSP721APPESD Suppressors
ESD Suppressor Diode Diode Array Bi-Dir 30V 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Hex | |
| Bi-Directional | |
| 6 | |
| 30 | |
| 0.02 | |
| 3(Typ) | |
| -40 | |
| 105 | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Save yourself hassle and protect your electronic components by installing this diode array SP721APP ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/15@HBM kV. This ESD diode has an operating temperature range of -40 °C to 105 °C. It is made in a hex configuration. Its capacitance value is 3(Typ) pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

