TE ConnectivitySP44901X-3Thermistors
Thermistor NTC 2.252K Ohm 0.2% 2-Pin Cable Mount Wire 3987K
| Not Compliant | |
| EAR99 | |
| Active | |
| 9025.19.80.85 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3987 | |
| 3850 to 4300 | |
| ±0.8% | |
| -55 | |
| 90 | |
| 2252 | |
| 1500 to 6000 | |
| ±0.2 | |
| ±2 to ±5 | |
| Applications Requiring Sensing Small Changes in Temperature | |
| Epoxy | |
| 2.4 | |
| Wire | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

