LittelfuseSP4065-08ATGESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 3.3V 13.5Vc 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 3.3 | |
| 13.5(Typ) | |
| 1 | |
| 300 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this diode array SP4065-08ATG ESD protection device from Littelfuse for added protection. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 13.5(Typ) V. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a octal configuration. Its capacitance value is 5 pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

