LittelfuseSP3422-04UTGESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 5-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 16.7(Typ) | |
| 2@8/20us | |
| 1 | |
| 0.2(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.43 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 5 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

