LittelfuseSP3384NUTGESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V 10-Pin uDFN EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 3.3 | |
| 15@8/20us | |
| 0.02 | |
| 0.7 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | uDFN EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

