LittelfuseSP3021-01ETGESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 5V 14.7Vc Automotive AEC-Q101 2-Pin SOD-882 T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs SP3021-01ETG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 14.7(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its capacitance value is 0.5(Typ) pF.

Import TariffMay apply to this part

4,727 parts: Ships tomorrow

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      4727
      Country Of origin:
      China
         
      • Price: $0.1364
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 4,727 parts
      • Price: $0.1364

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.