LittelfuseSP3003-02UTGESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc Automotive AEC-Q101 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 6 | |
| 15 | |
| 0.5 | |
| 0.95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.05(Max) mm |
| Package Length | 1.65(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
Protect users and systems from electrostatic discharge with this diode array SP3003-02UTG ESD protection device from Littelfuse. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual configuration. Its capacitance value is 0.95 pF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

